Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPIM-4410-80TCopy
Manufacturer Standard Lead Time21 weeks
Order Code4892646
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM102.190 |
| 5+ | RM90.660 |
| 10+ | RM79.130 |
| 20+ | RM75.450 |
| 40+ | RM71.770 |
| 72+ | RM58.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM102.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPIM-4410-80TCopy
Manufacturer Standard Lead Time21 weeks
Order Code4892646
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Tones-
Drive CircuitInternal
Sound Pressure Level (SPL)90dB
Current Rating12mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
Operating Voltage Range3.3VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
5VDC
Drive Circuit
Internal
Current Rating
12mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3.3VDC
Tones
-
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4kHz
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range
3.3VDC to 5VDC
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
