Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-73B16K-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892654
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | RM9.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM9,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-73B16K-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892654
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.5V
Supply Voltage Max4.5V
Tones-
Drive CircuitExternal
Sound Pressure Level (SPL)92dB
Current Rating100mA
Resonant Frequency2.73kHz
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4.5V
Drive Circuit
External
Current Rating
100mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.5V
Tones
-
Sound Pressure Level (SPL)
92dB
Resonant Frequency
2.73kHz
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
