Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870055975002Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927378
Product RangeWCAP-PTHR Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.630 |
| 10+ | RM13.250 |
| 50+ | RM11.900 |
| 100+ | RM10.530 |
| 200+ | RM9.480 |
| 600+ | RM8.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870055975002Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927378
Product RangeWCAP-PTHR Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitor Case / PackageRadial Leaded
ESR0.05ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current1.6A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-PTHR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
1.6A
Product Length
-
Product Height
12.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
ESR
0.05ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PTHR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001561
