RF Amplifier ICs :
431 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Gain
No. of Channels
Frequency Response RF Min
Noise Figure Typ
Frequency Response RF Max
RF IC Case Style
Gain Typ
Third Order Output Intercept Point OIP3 Typ
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM12.310 10+ RM10.490 25+ RM9.930 50+ RM9.270 100+ RM8.850 More Pricing... | - | - | - | 12.7dB | - | 50MHz | - | 3GHz | SMD | 12.7dB | - | 4.4V | 6.6V | SMD | 3Pins | -65°C | 150°C | - | - | ||||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.930 10+ RM8.460 50+ RM8.010 100+ RM7.480 250+ RM7.140 More Pricing... | - | - | - | - | - | 500MHz | - | 4GHz | SOT-363 | 14dB | - | 3V | 6V | SOT-363 | 6Pins | -40°C | 85°C | - | - | |||||
1347193 | Each | 1+ RM244.810 5+ RM212.540 10+ RM202.090 25+ RM191.070 50+ RM187.250 | - | - | - | 13dB | - | 6GHz | - | 20GHz | SMD | 13dB | - | - | 5V | SMD | 8Pins | -65°C | 150°C | - | - | |||||
Each | 1+ RM27.900 10+ RM20.350 100+ RM20.170 250+ RM19.980 500+ RM19.800 More Pricing... | - | - | - | - | - | 1GHz | - | 12GHz | LLP | 14dB | - | - | 6V | LLP | 3Pins | - | - | - | - | ||||||
Each | 1+ RM13.240 10+ RM11.280 25+ RM10.690 50+ RM9.980 100+ RM9.520 More Pricing... | - | - | - | 15dB | - | 400MHz | 1.9dB | 6GHz | SOT-343 | 15dB | - | 4.5V | 5.5V | SOT-343 | 4Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM8.510 10+ RM6.720 50+ RM5.710 100+ RM5.250 250+ RM4.880 More Pricing... | - | - | - | - | - | 1.7GHz | - | 3GHz | LCC | 25.5dB | - | 3V | 5V | LCC | 8Pins | - | 150°C | - | - | ||||||
Each | 1+ RM18.360 10+ RM15.640 25+ RM14.810 50+ RM13.830 100+ RM13.200 More Pricing... | - | - | - | - | - | 2.3GHz | - | 2.7GHz | - | 30dB | - | 3.3V | 5V | MCOB | - | - | - | - | - | ||||||
Each | 1+ RM35.440 10+ RM30.190 25+ RM28.610 50+ RM26.700 100+ RM25.480 More Pricing... | - | - | - | 13.2dB | - | 3.3GHz | - | 3.9GHz | MCOB | 13.2dB | - | - | 5V | MCOB | 22Pins | - | - | - | - | ||||||
Each | 1+ RM3.490 10+ RM2.760 100+ RM2.340 500+ RM2.150 1000+ RM2.000 More Pricing... | - | - | - | - | - | - | - | 2.5GHz | SOT-363 | 19dB | - | - | 3V | SOT-363 | 6Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM26.600 10+ RM22.660 25+ RM21.470 50+ RM20.030 100+ RM19.120 More Pricing... | - | - | - | 14.2dB | - | 1.7GHz | - | 2.7GHz | QFN | 14.2dB | - | - | 5V | QFN | 16Pins | - | - | - | - | ||||||
Each | 1+ RM16.320 10+ RM13.910 25+ RM13.180 50+ RM12.300 100+ RM11.740 More Pricing... | - | - | - | 16dB | - | 2GHz | 1.7dB | 10GHz | LCC | 16dB | - | 3.3V | 5V | LCC | 8Pins | -65°C | 150°C | - | - | ||||||
Each | 1+ RM26.600 10+ RM22.660 25+ RM21.470 50+ RM20.030 100+ RM19.120 More Pricing... | - | - | - | - | - | 3.3GHz | 2.7dB | 3.9GHz | QFN | 12.8dB | - | - | 5V | QFN | 16Pins | - | - | - | - | ||||||
Each | 1+ RM26.600 10+ RM22.660 25+ RM21.470 50+ RM20.030 100+ RM19.120 More Pricing... | - | 750MHz | 1GHz | 17dB | - | 750MHz | 2dB | 1GHz | QFN | 17dB | - | - | 5V | QFN | 16Pins | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.590 10+ RM2.120 100+ RM1.840 500+ RM1.750 1000+ RM1.690 More Pricing... | - | 1.55GHz | 1.615GHz | 17dB | 1Channels | 1.55GHz | 0.55dB | 1.615GHz | TSNP | 17dB | - | 1.5V | 3.3V | TSNP | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.710 10+ RM2.930 100+ RM2.490 500+ RM2.290 1000+ RM2.130 More Pricing... | - | - | - | 21.5dB | - | 0Hz | - | 3.5GHz | SOT-363 | 21.5dB | - | - | 5V | SOT-363 | 6Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM3.200 10+ RM2.530 100+ RM2.150 500+ RM1.980 1000+ RM1.840 More Pricing... | - | - | - | 15.7dB | - | - | - | 2.5GHz | SOT-343 | 15.7dB | - | 3.1V | 3.8V | SOT-343 | 4Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM5.380 10+ RM4.250 50+ RM3.610 100+ RM3.310 250+ RM3.080 More Pricing... | - | - | - | - | - | 40MHz | 4.5dB | 1GHz | SOIC | 28dB | - | 1.5V | 5V | SOIC | 8Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.720 10+ RM8.380 50+ RM7.910 100+ RM7.240 250+ RM6.830 More Pricing... | - | 2GHz | 6GHz | - | 1Channels | 2GHz | 0.56dB | 6GHz | HWSON | 18.5dB | 36dBm | 3.3V | 5.25V | HWSON | 8Pins | - | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 10+ RM1.690 100+ RM1.450 500+ RM1.320 1000+ RM1.260 More Pricing... | - | 0Hz | 2.2GHz | 24.8dB | 1Channels | 0Hz | 3.2dB | 2.2GHz | TSSOP | 24.8dB | 15dBm | 2.3V | 2.7V | TSSOP | 6Pins | - | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ RM41.910 25+ RM39.370 50+ RM37.810 100+ RM36.240 250+ RM35.220 | - | 130MHz | 1GHz | 30.5dB | 1Channels | 130MHz | - | 1GHz | HVQFN | 30.5dB | 43dBm | 3V | 5V | HVQFN | 12Pins | - | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.440 10+ RM1.260 100+ RM1.050 500+ RM0.931 1000+ RM0.862 More Pricing... | - | 460MHz | 960MHz | 13dB | 1Channels | 460MHz | 0.85dB | 960MHz | XSON | 13dB | - | 1.5V | 3.1V | XSON | 6Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM2,429.440 5+ RM2,242.340 | - | - | - | - | - | 0Hz | - | 3GHz | FC | 14dB | - | - | 48V | FC | 3Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM45.600 10+ RM38.840 25+ RM36.800 50+ RM34.350 100+ RM32.780 More Pricing... | - | - | - | 25dB | - | 2.4GHz | - | 2.5GHz | QFN | 25dB | - | 3V | 5V | QFN | 12Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM59.960 10+ RM50.530 25+ RM47.670 50+ RM44.670 100+ RM42.600 More Pricing... | - | - | - | 41.5dB | - | 10MHz | 2.4dB | 850MHz | MCM | 41.5dB | - | 4.75V | 5.25V | MCM | 32Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM55.460 10+ RM47.490 25+ RM44.920 100+ RM41.630 250+ RM39.670 More Pricing... | - | 50MHz | 3GHz | 15dB | 1Channels | 50MHz | 3.5dB | 3GHz | SOT-89 | 15dB | 40dBm | - | 5V | SOT-89 | 3Pins | -40°C | 85°C | - | - | ||||||